TE Connectivity TRF250-080T

PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 0.6W 4s 15Ohm Radial 5.8 X 4.6mm Bag

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF250-080T.

IHS

Datasheet1 page17 years ago

Future Electronics

Electro Sonic

Master Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28

Related Parts

Littelfuse250R080U
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 1W 3s 14Ohm Radial 5.8 X 4.6mm Bulk
Littelfuse250R080ZR
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 1W 3s 14Ohm Radial 5.8 X 4.6mm Ammo
LittelfuseRF0125-000
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 14Ohm Radial 4.8 X 3.8mm Bag
Bel Fuse0ZRF0008FF1E
PTC Resettable Fuse 0.08A(hold) 0.24A(trip) 60VDC 3A 4s 14Ohm Radial 5.8 X 4.6mm Bulk Automotive
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag Automotive
TE ConnectivityTSL250-080F-2
PTC Resettable Fuse 0.08A(hold) 80VDC 1.2W 0.8s 5Ohm SMD Solder Pad 7.9 X 5.3 X 3.7mm T/R

Descriptions

Descriptions of TE Connectivity TRF250-080T provided by its distributors.

PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 0.6W 4s 15Ohm Radial 5.8 X 4.6mm Bag
TRF250 Series 60 V 0.08 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse, Through Hole Mount
FUSE, PTC RESET, 60V, 80mA, RADIAL
PTC Resettable Fuse 60VDC Bulk
POLYSWITCH PTC RESET 0.08A HOLD
Radial Lead Resettable Fuses -
Resettable Fuse; Series:TRF250; Thermistor Type:PTC; Operating Voltage Max:60V; Holding Current:0.08A; Tripping Current:0.16A; Length:9.9mm; Lead Spacing:5mm; Initial Resistance Min:15ohm; Initial Resistance Max:22ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF0124-000