TDK B59770B120A70

Thermistor PTC 70Ohm 25% 2-Pin Radial Cardboard Strip
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59770B120A70.

IHS

Datasheet13 pages11 years ago

_legacy Avnet

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Thermistor PTC 33 Ohm 30% 2-Pin Radial Bulk
TE ConnectivityLVR005NS-2
RADIAL-LEADED POLYSWITCH RESISTOR PTC Resettable Fuse, Through Hole Mount
Thermistor PTC 65Ohm 25% 2-Pin Radial Cardboard Strip (Alt: B59875C120A70)
TE ConnectivityLVR005NS
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VDC/240VAC 0.9W 10s 18.5Ohm Radial 6.9 X 4.6mm Bag
TE ConnectivityLVR005NK
LVR Series 240 V 0.05 A Ø 6.9 x 12.1 mm Radial PolySwitch Resettable Device
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 1A 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm T/R

Descriptions

Descriptions of TDK B59770B120A70 provided by its distributors.

Thermistor PTC 70Ohm 25% 2-Pin Radial Cardboard Strip
PTC Thermistor, 70ohm, Through Hole Mount
PTC RESETTABLE 64MA 380V RAD
PTC THERMISTOR B770-A 120-A 708X5
PTC DISK U/C 70R 380V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59770-B120-A70
  • B59770B 120A 70