TDK B59750T1120A062

PTC Thermistors for Telecom Applications, Max. operating voltage=135V, Rated resistance=50Ω
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59750T1120A062.

TDK

Datasheet14 pages7 years ago

Newark

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERT-J1VA470J
ERT-J Series 47 Ohm 2800 K ±5% Surface Mount 0603 NTC Thermistor
PTC Thermistor for Overcurrent Protection, SMDs, EIA size 1210, 24V, 63V and 265V
PanasonicERT-J0EA470J
Thermistor NTC 47 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R
PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=55Ω
PanasonicERT-J0EA470H
Thermistor NTC 47 Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R
PanasonicERT-J1VA470H
Thermistor NTC 47 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 2750K T/R

Descriptions

Descriptions of TDK B59750T1120A062 provided by its distributors.

PTC Thermistors for Telecom Applications, Max. operating voltage=135V, Rated resistance=50Ω
TR BLISTER 15INCH 8 Surface Mount PTC THERMISTOR PTC Thermistor 9mm 90mA 135V 125C
Ptc Thermistor, 50R, Smd; Zero Power Resistance At 25°C:50Ohm; Thermistor Mounting:Smd; Product Range:-; Operating Voltage Max:135Vac; Applications:Telecommunications; Operating Temperature Min:-20°C; Operating Temperature Max:125°C;rohs Compliant: Yes |EPCOS (TDK) B59750T1120A062
Ceramic Switching and Heating and Piezo Components from EPCOS include include PTC Thermistors for Motor Start, Switching and Heating applications, Switching Spark Gaps and Multilayer Piezo Actuators.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59750-T1120-A062