What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B59607A0120A062

PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=55Ω
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59607A0120A062.

IHS

Datasheet16 pages6 years ago

Newark

Farnell

Ciiva

Mouser

Inventory History

3 month trend:
-17.66%

CAD Models

Download EPCOS B59607A0120A062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PTC Thermistor for Overcurrent Protection, SMDs, EIA size 1210, 24V, 63V and 265V

Descriptions

Descriptions of EPCOS B59607A0120A062 provided by its distributors.

PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=55Ω
PTC Thermistor, 55 ohm, SMD, 30 V, -25% to +25%, B59607 Series
Thermistor PTC 2-Pin Surface Mount Solder Pad T/R Automotive
Thermistor, Aec-Q200, Ptc, 55R, Smd; Resistance (25°C):55Ohm; Product Range:B59607 Series; Operating Voltage Max:30Vdc; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Thermistor Type:Chip; Holding Current Max:70Ma Rohs Compliant: Yes |EPCOS (TDK) B59607A0120A062

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59607-A0120-A062
  • B59607/A0120/A062