What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B59607A120A62

PTC Thermistor for Overcurrent Protection, SMDs, EIA size 1210, 24V, 63V and 265V
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59607A120A62.

IHS

Datasheet15 pages11 years ago

Newark

Future Electronics

element14

Mouser

Inventory History

3 month trend:
+400%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=55Ω
PTC Thermistors for Telecom Applications, Max. operating voltage=135V, Rated resistance=50Ω

Descriptions

Descriptions of TDK B59607A120A62 provided by its distributors.

PTC Thermistor for Overcurrent Protection, SMDs, EIA size 1210, 24V, 63V and 265V
Thermistor PTC 55 Ohm 25% 2-Pin 1210 Surface Mount Solder Pad Blister T/R
SMD PTC THERMISTOR PTC Thermistor, 55ohm, Surface Mount
Thermistor Dimensions L x W x L 1 : 3.2 x 2.5 x 1.7 x 0.75 mm Temperature range: -40...+125 °C Construction form: 1210 Rated current: 0.07 A Reference temperature: 120 °C Switched current: 0.4 A
THERMISTOR, PTC, SMC; Thermistor Type:PTC; Resistance:55ohm; SVHC:No SVHC (20-Jun-2011); External Depth:1.7mm; External Length / Height:3.2mm; External Width:2.5mm; Operating Temperature Max:+125°C; Operating Voltage:30V; Package / Case:1210; Resistance Tolerance:± 25%; Series:B596; Temp Coeff Tolerance +:5%; Temp Coeff Tolerance -:5%; Termination Type:SMD; Threshold Temperature:120°C; Tripping Current:90mA; Tripping Temperature:120°C; Voltage Rating V DC:30V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59607-A120-A62
  • B59607-A120A62
  • B59607A 120A 62
  • B59607A 120A62
  • B59607A-120A-62