TDK B59721A130A62

Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59721A130A62.

RS (Formerly Allied Electronics)

Datasheet32 pages15 years ago

Newark

element14 APAC

_legacy Avnet

Farnell

Related Parts

Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
TE ConnectivityNTC0805J680R
680OHMS 125MW 0805 MEASUREMENT NTC THERMISTOR, 4S, 2 X 1.25 X 0.5MM
Thermistor NTC 680 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3693K Paper T/R
Thermistor NTC 680Ohm 3% 2-Pin 0402 Paper T/R

Descriptions

Descriptions of TDK B59721A130A62 provided by its distributors.

Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
THERMISTOR PTC 680OHM 130DEG0805
PTC THERMISTOR; Thermistor Type: PTC; Resistance: 680ohm; Thermistor Tolerance: -50% to +50%; Thermistor Case Style: 0805 ^2012 Metric]; No. of Pins: 2; Operating Temperature Min: -40°C; Operating Temperature

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59721A 130A 62
  • B59721A130A62.