Murata NCP18XQ681J03RB

Thermistor NTC 680 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3693K Paper T/R
$ 0.104
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NCP18XQ681J03RB.

IHS

Datasheet3 pages4 years ago

TME

Ciiva

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+156%

CAD Models

Download Murata NCP18XQ681J03RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 680Ohm 3% 2-Pin 0402 Paper T/R
Thermistor NTC 680 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3693K Paper T/R

Descriptions

Descriptions of Murata NCP18XQ681J03RB provided by its distributors.

Thermistor NTC 680 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3693K Paper T/R
Thermistor NTC 680Ohm 5% 2-Pin 0603 Paper T/R
THERMISTOR NTC 680OHM 3650K 0603
NTC THERMISTOR 680 OHM 5% 0603
NTC Thermistor, 680ohm, Surface Mount
NTC 0603 680R 5% 0,1W B=3650 3%
68 OHM 5%, NTC THERMISTOR CHIP TYPE

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH