
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 1624366-2 | 0 | 10h | |||||||||
| Heilind Americas | 1624366-2 | 0 | 11h | |||||||||
| Heilind Asia | 1624366-2 | 0 | 4h | |||||||||
| Sager Electronics | 1624366-2 | 0 | 5K | Tape & Reel | ||||||||
| Newark | NTC0805J680R | 0 | 5K |
Download TE Connectivity NTC0805J680R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity NTC0805J680R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: