TDK B59641A0085A062

0603 STANDARD: IEC60738-1IEC60730-1 2 Surface Mount PTC Thermistor 800mum 32V 125C 50%
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59641A0085A062.

LKR

Datasheet35 pages6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-01-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad Paper T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad Paper T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad Paper T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive

Descriptions

Descriptions of TDK B59641A0085A062 provided by its distributors.

0603 STANDARD: IEC60738-1IEC60730-1 2 Surface Mount PTC Thermistor 800mum 32V 125C 50%
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
PTC Limit Temperature Sensors (Sensor), Sensing Temperature (Nom)=85(°C), Rated resistance (Nom)=470Ω
470¦¸ ¡À50% 0603 1.6mm*800¦Ìm*800¦Ìm
卤50% 470惟 0603 PTC Thermistors ROHS
Thermistors;PTC 470 Ohms;Tol 50%;85C
THERMISTOR, PTC, 0603, 85°C, ±5°C
PTC Thermistor, 470ohm, Surface Mount
THERMISTOR, PTC, 0603, 85°C, +/-5°C; Zero Power Resistance at 25°C: 470ohm; Thermistor Mounting: SMD; Product Range: B59641 Series; Operating Voltage Max: 32VDC; Applications: Over Temperature Protection; Operating Temperatur

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos