TDK B59601A75A62

Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad Cardboard T/R
$ 0.349
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59601A75A62.

element14 APAC

Datasheet18 pages16 years ago

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
Restocked

Related Parts

Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad Paper T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad Paper T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad Paper T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive

Descriptions

Descriptions of TDK B59601A75A62 provided by its distributors.

Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad Cardboard T/R
PTC THERMISTOR; Thermistor Type:PTC; Res; Resistance:470ohm; Tolerance:-3% to +3%; Operating
PTC Thermistors 0603 470ohms 75C Temperature Sensor
THERMISTOR PTC 470OHM 75DEG 0603
PTC THERMISTOR; Zero Power Resistance at 25°C: 470ohm; Thermistor Mounting: SMD; Product Range: B59601 Series; Operating Voltage Max: 32VDC; Applications: Over Temperature Protection; Operating Temperature Min: -40°C; No. of Pins: 2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59601A 75A 62
  • B59601A75A62..