TDK B59315P1120A62

Thermistor PTC 16Ohm 25% 2-Pin 4032 Blister T/R
$ 1.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59315P1120A62.

_legacy Avnet

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.115
$ 1.57
Stock
101,766
66,823
Authorized Distributors
2
6
Resistance
16 Ω
16 Ω
Mount
Surface Mount
Surface Mount
Case/Package
4032
4032
Hold Current
-
150 mA
Trip Current
-
310 mA
Time to Trip
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Epcos 16Ohms 4032 Protection PTC Thermistor; 10 x 8 x 3.3mm
Tape and Reel 2 Surface Mount SMD/SMT PTC Thermistor 8mm 80mA 80V 125C
Thermistor PTC 55 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad T/R Automotive
VishaySL1215003
ICL 15R 20% 3A 12MM
VishaySL1215004
NTC Thermistor, 40J, 15ohm, Through Hole Mount

Descriptions

Descriptions of TDK B59315P1120A62 provided by its distributors.

Thermistor PTC 16Ohm 25% 2-Pin 4032 Blister T/R
PTC Thermistor P 1315-A 120-A 62 NAT 120 GRAD C
Cap Film 0.001uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C T/R
PTC Thermistor, 16ohm, Surface Mount

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59315-P1120-A62
  • B59315P1120A 62