TDK B57891M682J

Thermistor NTC 6.8K Ohm 5% 2-Pin Radial 3980K >= -3.5 Bulk
$ 0.474
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57891M682J.

IHS

Datasheet23 pages17 years ago

Newark

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NTCLE100 Series NTC 6.8 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
NTCLE100E3 series 6.8K ohm 3 % 3977 Beta Leaded NTC Thermistor
Epcos B57164K682J 6K8 ±5% 125°C NTC Thermistor K164 Series
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 3980K 5%
6.8k惟 450mW 卤10% 卤3% NTC Thermistors ROHS
Thermistor NTC 6.8K Ohm 2% 2-Pin Radial 3977K -4.5 to -4 Bulk

Descriptions

Descriptions of TDK B57891M682J provided by its distributors.

Thermistor NTC 6.8K Ohm 5% 2-Pin Radial 3980K >= -3.5 Bulk
NTC Thermistor, 6800ohm, Through Hole Mount
NTC THERMISTOR M 891/6.8 K/J 5 %
B57891-M682-J,B57891-M682-J <C A
THERMISTOR, NTC, 6.8KOHM, RADIAL; Thermi; THERMISTOR, NTC, 6.8KOHM, RADIAL; Thermistor Type:NTC; Resistance:6.8kohm; Beta Value (K):3980K; Thermistor Case Style:Radial Leaded; No. of Pins:2
Zero Power Resistance At 25°C:6.8Kohm; Product Range:-; Thermistor Mounting:Through Hole; Beta Value (K):3980K; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded; Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B57891M682J.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57891-M682-J
  • B57891M 682J
  • B57891M682J.