Vishay NTCLE100E3682JB0

NTCLE100 Series NTC 6.8 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3682JB0.

IHS

Datasheet17 pages5 years ago

JRH Electronics

Future Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-0.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 3980K 5%

Descriptions

Descriptions of Vishay NTCLE100E3682JB0 provided by its distributors.

NTCLE100 Series NTC 6.8 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
NTC-Resistor wired up [BC Components] NTCLE100E3682JB0 NTC-Resistor wired up
Thermistor NTC 6.8KOhm 5% 2-Pin Radial Bulk
Avnet Japan
NTC Thermistor, 6800ohm, Through Hole Mount
NTC CU 0.6 LD CODED 6K8 5% BULK E3
Thermistors NTC 6.8Kohms 5% Radial
NTCR 3,3mm 6,8K 5% 0,5W B=3977
Vishay NTCLE100E3682JB0 サーミスタIC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCLE100E3682JB-0
  • NTCLE100E3682JB0.