Vishay NTCLE100E3682HB0

NTCLE100E3 series 6.8K ohm 3 % 3977 Beta Leaded NTC Thermistor
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3682HB0.

IHS

Datasheet17 pages5 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-13.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos B57164K682J 6K8 ±5% 125°C NTC Thermistor K164 Series
Thermistor NTC 6.8K Ohm 5% 2-Pin Radial 3980K >= -3.5 Bulk
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 3980K 5%

Descriptions

Descriptions of Vishay NTCLE100E3682HB0 provided by its distributors.

NTCLE100E3 series 6.8K ohm 3 % 3977 Beta Leaded NTC Thermistor
Thermistor NTC 6.8K Ohm 3% 2-Pin Radial 3977K -4.5 to -4 Bulk
NTC Thermistor, 6800ohm, Through Hole Mount
6.8kΩ 500mW ±3% ±0.75% Plugin,P=2.54mm NTC Thermistors ROHS
NTC Cu 0.6 ld coded 6K8 3% bulk e3
NTC THERMISTOR 6.8K OHM 3% BEAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric