TDK B57164K332J

Thermistor NTC 3.3K Ohm 5% 2-Pin Radial 3950K >= -3.5 Bulk Automotive
$ 0.299
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57164K332J.

_legacy Avnet

Datasheet24 pages17 years ago

Mouser

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Ntc Cu 0.6 Ld Coded 3K3 3% Bulk E3 |Vishay NTCLE100E3332HB0

Descriptions

Descriptions of TDK B57164K332J provided by its distributors.

Thermistor NTC 3.3K Ohm 5% 2-Pin Radial 3950K >= -3.5 Bulk Automotive
NTC Thermistor, 3300ohm, Through Hole Mount
NTC THERMISTOR 3.3K OHM 5% DISC
NTC THERMISTOR K 164/3.3 K/J 5 %

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57164-K332-J
  • B57164K 332J