TDK B57861S104H40

Thermistor NTC 100K Ohm 3% 2-Pin Wire 4540K >= -3.5 Bulk
$ 1.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57861S104H40.

IHS

Datasheet14 pages15 years ago

_legacy Avnet

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Thermistor, NTC, 100 kohm, NTCLE Series, 4190 K, Through Hole, Radial Leaded
Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
Ntc Thermistor, 100Kohm, Wire Leaded Rohs Compliant: Yes |Murata NXFT15WF104FA2B100
100K¦¸ ¡À1% 7.5mW ¡À1% 4311K 4250K 4334K 0402 1.2mm*1.2mm*22mm
Ntc Thermistor, 100Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15WF104FA1B040
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 100000ohm, Through Hole Mount
Thermistor NTC 100K Ohm 3% 2-Pin Radial 4190K -5 to -4.5 Box
Epcos 100kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Wire 4311K Bulk

Descriptions

Descriptions of TDK B57861S104H40 provided by its distributors.

Thermistor NTC 100K Ohm 3% 2-Pin Wire 4540K >= -3.5 Bulk
Thermistor NTC 100KOhm 3% 2-Pin Radial Bulk
NTC Thermistor, 100000ohm, Through Hole Mount
NTC THERMISTOR 100K OHM 3% BEAD
NTC THERMISTOR S 861/100 K/H 40 3 %

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57861-S104-H40
  • B57861S 104H 40