TDK B57550G1103F005

Thermistor NTC 10K Ohm 1% 2-Pin Radial 3612K >= -3.5 Bulk Automotive
$ 2.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57550G1103F005.

IHS

Datasheet22 pages11 years ago

Newark

TME

EPCOS

Burklin Elektronik

Related Parts

Thermistor NTC 10K Ohm 1% 2-Pin Radial 3478K >= -3.5 Bulk Automotive
NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
TE ConnectivityGA10K3A1B
NTC Thermistor, BetaCURVE Series I, 10 kOhm, 3976K, Bead, Radial Leaded, Through Hole
Thermistor, NTC, 10 kohm, NTCS Series, 3984 K, Through Hole, Wire Leaded
NTCLE100 Series NTC 10 kOhm ±2 % Radial Leaded Standard Precision Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive

Descriptions

Descriptions of TDK B57550G1103F005 provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin Radial 3612K >= -3.5 Bulk Automotive
Bulk 2 THROUGH HOLE MOUNT NTC THERMISTOR NTC Thermistor 1.3mm 200C 32mW 1%
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 10K, Wire Leaded; Zero Power Resistance At 25°C:10Kohm; Product Range:B57550G1 Series; Thermistor Mounting:Through Hole; Beta Value (K):3625K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded; Operating Rohs Compliant: Yes |Epcos B57550G1103F005
Thermistor Resistance technical notation: 10K Temperature range: -55 ... 300 °C Thermal time constant: 7 s (Air) Connection: Dumet Wires, Copper-Plated FeNi IEC-climate category: 55/300/56 Rated temperature: 25 °C Resistance @ 25°C: 10 kOhm W 25/100 value: 3625 K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos