TE Connectivity GA10K3A1B

NTC Thermistor, BetaCURVE Series I, 10 kOhm, 3976K, Bead, Radial Leaded, Through Hole
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA10K3A1B.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Farnell

TE Connectivity

TME

Inventory History

3 month trend:
+20.98%

CAD Models

Download TE Connectivity GA10K3A1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Thermistor, Ntc, 10 Kohm, Ntcle Series; |Vishay NTCLE100E3103JB0.
Thermistor, NTC, 10 kohm, NTCS Series, 3984 K, Through Hole, Wire Leaded
NTCLE100 Series NTC 10 kOhm ±2 % Radial Leaded Standard Precision Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
TE ConnectivityGA10K4A1A
NTC Thermistor, BetaCURVE Series I, 10 kOhm, 3694K, Bead, Radial Leaded, Through Hole

Descriptions

Descriptions of TE Connectivity GA10K3A1B provided by its distributors.

NTC Thermistor, BetaCURVE Series I, 10 kOhm, 3976K, Bead, Radial Leaded, Through Hole
DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C
Thermistor NTC 10KOhm ±0.5% 2-Pin Radial
Avnet Japan
THERMISTOR NTC 10KOHM 3976K BEAD
NTC Thermistors Discrete NTC, 10,000O +/- 0.2C
10KΩ ±0.5% 3976K free hanging 76mm*2.4mm*2.4mm
THERMISTOR, NTC, 10K, WIRE LEADED; Zero Power Resistance at 25 C:10kohm; Product Range:Series 1; Beta Value (K):3976K; Thermistor Mounting:Through Hole; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded
DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 10 kΩ Resistance Tolerance (at 25°C): ± .5 % Epoxy Coated NTC Thermistor 76 mm | Standard Epoxy Ntc Thermistor | Part Number: GA10K3A1B | Internal Number: GA10K3A1B | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA10K3A1B.