TDK B57431V2473J62

Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4470K T/R
$ 0.219
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57431V2473J62.

Inventory History

3 month trend:
-15.11%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

THERMISTOR NTC 47KOHM 3960K 0805 / NTC Thermistor 47k 0805 (2012 Metric)
Thermistor NTC 47K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3960K -4.5 to -4 T/R Automotive
Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3980K >= -3.5 T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=47kΩ, Resistance Tolerance (at 25°C)=±3%
Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4108K Paper T/R

Descriptions

Descriptions of TDK B57431V2473J62 provided by its distributors.

Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4470K T/R
Thermistor NTC 47KOhm 5% 2-Pin 0805 Blister T/R
NTC Thermistor 0805 47K J62 B-4500
THERMISTOR, NTC, 0805, 47K, NICKEL; Series:B574; Thermistor Type:NTC; Resistance:47kohm; Resistance Tolerance:± 5%; Beta Value:4500; Beta Value Lower Limit Temperature:25°C; Temperature Upper Limit, Beta Value:100°C; Max Operating Temperature:+125°C; Case Style:0805; Max Power Dissipation Ptot:210mW; Min Temperature Operating:-55°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57431-V2473-J62
  • B57431V2473J 62
  • B57431V2473J062V09