EPCOS B57221V2473J060

Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3980K >= -3.5 T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57221V2473J060.

IHS

Datasheet27 pages8 years ago

Newark

element14 APAC

TDK

TME

Inventory History

3 month trend:
+7.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NTC THERMISTOR 0402 47K J60 GHL1871 B-4500 UPA
PanasonicERT-J0EP473F
Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4100K T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4108K Paper T/R
PanasonicERT-J0EP473J
Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4100K T/R
Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4108K Paper T/R
Thermistor NTC 47K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4108K Paper T/R

Descriptions

Descriptions of EPCOS B57221V2473J060 provided by its distributors.

Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3980K >= -3.5 T/R
TR CARDBOARD 7INCH 2 Surface Mount NTC THERMISTOR NTC Thermistor 500mum 125C 150mW 3980K
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=47kΩ, Resistance Tolerance (at 25°C)=±1%
47K¦¸ ¡À5% 150mW ¡À3% 3980K 3940K 4000K 0402 1mm*500¦Ìm*600¦Ìm
47k惟 150mW 卤5% 卤3% 3940K 0402 NTC Thermistors ROHS
NTC Thermistors 0402 47K 5% B-4000 NTC
THERMISTOR NTC 47KOHM 3940K 0402
NTC Thermistor, 47000ohm, Surface Mount
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 0402, 47K, Nickel; Zero Power Resistance At 25°C:47Kohm; Product Range:B57221V2 Series; Thermistor Mounting:Smd; Beta Value (K):4000K; Thermistor Case Style:0402 [1005 Metric]; Thermistor Terminals:-; Operating Rohs Compliant: Yes |EPCOS (TDK) B57221V2473J060

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN