TDK B57431V2104J62

Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4470K Blister T/R
$ 0.243
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57431V2104J62.

IHS

Datasheet4 pages20 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4311K Plastic T/R
NTCS Series 0805 100 kOhm ±5 % 3590 K SMT Glass Protected NTC Thermistor
Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive
Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Thermistor NTC 100K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive
Thermistor NTC-0805J104 5% (100k Ohm) SMD, B=4480K 210mW, RoHS, EPCOS, 4000pcs/reel

Descriptions

Descriptions of TDK B57431V2104J62 provided by its distributors.

Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4470K Blister T/R
Thermistor NTC 100KOhm 5% 2-Pin 0805 Blister T/R
THERMISTOR NTC 100K OHM 5% 2-PIN 0805 SMD
NTC Thermistor 0805 100K J62 B-4500
THERMISTOR, NTC, 0805, 100K, NICKEL; Thermistor Type:NTC; Resistance:100kohm; Beta Value (K):4500; SVHC:No SVHC (18-Jun-2010); Beta Value Lower Limit Temperature:25°C; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Package / Case:0805; Power Dissipation Ptot Max:210mW; Resistance Tolerance:± 5%; Series:B574; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57431-V2104-J62
  • B57431V2104J 62
  • B57431V2104J062V09