Vishay NTCS0805E3104JXT

Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0805E3104JXT.

IHS

Datasheet3 pages4 years ago
Datasheet8 pages13 years ago

Newark

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-35.97%

CAD Models

Download Vishay NTCS0805E3104JXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4311K Plastic T/R
Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4470K Blister T/R
Thermistor NTC-0805J104 5% (100k Ohm) SMD, B=4480K 210mW, RoHS, EPCOS, 4000pcs/reel
Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
PanasonicERTJ1VV104J
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
PanasonicERT-J1VS104JA
Thermistor NTC 100KOhm 5% 2-Pin 0603 Punched Carrier T/R

Descriptions

Descriptions of Vishay NTCS0805E3104JXT provided by its distributors.

Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive
NTCS Series 0805 100 kOhm ±5 % 4100 K SMT Glass Protected NTC Thermistor
THERMISTOR, 100K, 5%, SMD, NTC; Thermistor Type:NTC; Resistance:100kohm; Thermistor Tolerance:± 5%; Beta Value (K):4100K; Thermistor Case Style:0805 [2012 Metric]; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCS0805E3104JXT.