Vishay NTCS0805E3104HXT

Thermistor NTC 100K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0805E3104HXT.

IHS

Datasheet3 pages4 years ago
Datasheet8 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
-82.99%

CAD Models

Download Vishay NTCS0805E3104HXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4311K Plastic T/R
Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4470K Blister T/R
Thermistor NTC-0805J104 5% (100k Ohm) SMD, B=4480K 210mW, RoHS, EPCOS, 4000pcs/reel
Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
NTHS Series 0805 100 kOhm ±5 % 4064 K Surface Mount NTC Thermistor

Descriptions

Descriptions of Vishay NTCS0805E3104HXT provided by its distributors.

Thermistor NTC 100K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive
NTCS Series 0805 100 kOhm ±3 % 4100 K SMT Glass Protected NTC Thermistor
THERM NTC 100KOHM 4100K 0805 / NTC Thermistor 100k 0805 (2012 Metric)
NTC SMD 0805 NiSn 100K 3% Very High B e3
Thermistor NTC 100KOhm 3% 2-Pin 0805 Paper T/R
100K¦¸ ¡À3% 210mW ¡À1% 4100K 0805 2mm*1.25mm*800¦Ìm
SMD 0805 NTC Thermistor NTC 100kOhm 4100K 2mm
THERMISTOR, NTC, 4100K, 100 KOHM ROHS COMPLIANT: YES
NTC THERMISTOR 100K OHM 3% 0805
NTC Thermistor, 100000ohm, Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCS0805E3 104HXT