Vishay SL121R010

NTC Thermistor, 1ohm, Through Hole Mount
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL121R010.

Vishay

Datasheet4 pages8 years ago

IHS

element14

Inventory History

3 month trend:
+307%

CAD Models

Download Vishay SL121R010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NTC THERMISTOR; Product Range:SL12 Series; Disc Size:12mm; Zero Power Resistance at 25°C:1ohm; Approvals:-; Maximum Energy Rating at 25°C:40J; Maximum Steady State Current at 25°C:8A; Dissipation Consta
B57237S Series 1 Ohm 9 A 2700 K NTC Thermistors for Inrush Current Limiting
Thermistor NTC 1 Ohm 20% 2-Pin Radial 2700K Cardboard T/R

Descriptions

Descriptions of Vishay SL121R010 provided by its distributors.

NTC Thermistor, 1ohm, Through Hole Mount
Inrush Current Limiters 12mm 1ohm 10A INRSH CURR LIMITER
NTC Thermistor; Thermistor Type:NTC; Resistance:1ohm; Thermistor Tolerance:-20% to +20%; Operating Voltage Range:265Vrms; Thermistor Case Style:Radial Leaded; No. of Pins:2; Dissipation Constant:12.7mW/°C
Ntc Thermistor; Rango De Producto:Serie Sl12; Disc Size:12Mm; Zero Power Resistance At 25°C:1Ohm; Approvals:-; Maximum Energy Rating At 25°C:28J; Maximum Steady State Current At 25°C:10A; Constante De Disipación:12.7Mw/°C |Ametherm SL12 1R010

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL12 1R010