TDK B43508B5337M000

Aluminum Electrolytic Snap-In 330Uf 450V/Bulk |Epcos B43508B5337M000
$ 11.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43508B5337M000.

EPCOS

Datasheet20 pages12 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B43508B5337M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.08
$ 7.029
$ 7.029
Stock
4,923
64,473
64,473
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
370 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.56 A
1.52 A
1.52 A
Height - Seated (Max)
-
42.4942 mm
42.4942 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-01-19

Related Parts

Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1380mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconLGU2E331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 330muF ±20% 1.181Dia 30.00mm
NIC ComponentsNRLM331M200V22X30F
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.553 Ohm 1560mA 2000h 85C Bulk
NIC ComponentsNRLMW331M400V30X50F
Cap Aluminum Lytic 330uF 400V 20% (30 X 50mm) Snap-In 10mm 0.402 Ohm 1350mA 2000h 105C Bulk
NIC ComponentsNRLM331M200V25X25F
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.553 Ohm 1560mA 2000h 85C Bulk

Descriptions

Descriptions of TDK B43508B5337M000 provided by its distributors.

Aluminum Electrolytic Snap-In 330Uf 450V/Bulk |Epcos B43508B5337M000
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330¦ÌF 450V ¡À20% 10mm 370m¦¸@ 100Hz 3000h@ 105¡ãC 1.56A@ 100Hz ,D30xL42mm , 40mm*42mm
卤20% 1.56A@100Hz 10mm 450V 370m惟@100Hz 330uF Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos