TDK B43305E2108M000

Cap Aluminum 1000uF 250V 20% (25 X 50mm) 10mm 0.13 Ohm 3080mA 2000 hr 85°C Bulk
$ 5.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43305E2108M000.

IHS

Datasheet20 pages12 years ago

Newark

EPCOS

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConESMH201VNN102MR40T
Cap Aluminum Lytic 1000uF 200V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2950mA 2000h 85°C Bulk
Cornell Dubilier381LQ102M250K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH201VNN102MR45T
Cap Aluminum Lytic 1000uF 200V 20%( 30 X 45mm) Snap-In 10mm 0.166 Ohm 2300mA 2000h 105C
United Chemi-ConEKMH201VSN102MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEET-HC2E102CF
Cap Aluminum 1000uF 250V 20% (25 X 50mm) Snap-In 10mm 0.166 Ohm 2200mA 2000h 105°C Bulk
PanasonicEET-HC2E102DA
Cap Aluminum 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2200mA 2000h 105°C Bulk

Descriptions

Descriptions of TDK B43305E2108M000 provided by its distributors.

Cap Aluminum 1000uF 250V 20% (25 X 50mm) 10mm 0.13 Ohm 3080mA 2000 hr 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR B43305 250V 1000muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, ALU ELEC, 1000UF, 250V, SNAP-IN; Capacitance:1000µF; Voltage(DC):250V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Diameter:25mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos