Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 22000µF, 63V, ALU ELEC, SCREW; Capacitance: 22000µF; Voltage Rating: 63V; Product Range: B41560 Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance; Available until stocks are exhausted Alternative available