TDK B41505A7688M000

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR B41505 35V 6800muF ±20% 0.984Dia 25.00mm
$ 3.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41505A7688M000.

IHS

Datasheet17 pages9 years ago
Datasheet16 pages13 years ago

Newark

element14 APAC

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 6800uF 6.3V 20% (18 X 22mm) SMD 0.028 Ohm 2490mA 5000h 105C T/R
United Chemi-ConEKMH350VNN682MP40T
Cap Aluminum Lytic 6800uF 35V 20%( 22 X 40mm) Snap-In 10mm 0.061 Ohm 2200mA 2000h 105C
United Chemi-ConESMH250VSN682MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
PanasonicECO-S1VP682EL
Cap Aluminum Lytic 6800uF 35V 20%( 35 X 20mm) Snap-In 10mm 0.071 Ohm 2400mA 2000h 85C Bulk
NIC ComponentsNRLF682M16V25X20F
Aluminum Electrolytic Capacitors; High CV; Low Profile; Snap-In
NIC ComponentsNRLMW682M35V25X35F
Cap Aluminum Lytic 6800uF 35V 20% (25 X 35mm) Snap-In 10mm 0.061 Ohm 2600mA 2000h 105C Bulk

Descriptions

Descriptions of TDK B41505A7688M000 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR B41505 35V 6800muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitors - Snap In 6800UF 35V AL-ELKO SNAP IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Electrolytic Capacitor, Long Life, B41505 Series, 6800 F, 20%, 35 V, 25 Mm, 0.035 Ohm Rohs Compliant: Yes |EPCOS (TDK) B41505A7688M000
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 6800µF, 35V, ALU ELEC, SNAP IN; Capacitance: 6800µF; Voltage Rating: 35V; Product Range: B41505 Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos