TDK B41252A8128M000

Electrolytic Capacitor, Snap-in, B41252 Series, 1200 F, 20%, 63 V, 22 mm
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41252A8128M000.

Farnell

Datasheet21 pages13 years ago
Datasheet24 pages10 years ago

Newark

element14 APAC

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH630VSN122MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF
PanasonicEEUFC0J122L
Cap Aluminum Lytic 1200uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 995mA 2000h 105C Automotive Bulk
Wurth Elektronik860010375018
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconLLS1K122MELZ
Cap Aluminum Lytic 1200uF 80V 20% (22 X 25mm) Snap-In 10mm 1770mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Wurth Elektronik860020478019
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of TDK B41252A8128M000 provided by its distributors.

Electrolytic Capacitor, Snap-in, B41252 Series, 1200 F, 20%, 63 V, 22 mm
Aluminum Aluminum Electrolytic Capacitor 20% 1.2mF 63V
Capacitors, Aluminum Electrolytic, Snap In 1200UF 63V 22X25 SNAP IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
卤20% 1.37A@120Hz 10mm 63V 1200uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 1200µF, 63V, ALU ELEC, SNAP IN; Capacitance: 1200µF; Voltage Rating: 63V; Product Range: -; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos