TDK B41231B9338M000

Cap Aluminum 3300uF 100V 20% (30 X 40mm) 10mm 4720mA 2000 hr 85°C Bulk
$ 3.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41231B9338M000.

RS (Formerly Allied Electronics)

Datasheet24 pages9 years ago
Datasheet24 pages9 years ago

Newark

Ciiva

EPCOS

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B41231B9338M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConESMH101VSN332MR40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConESMH101VSN332MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConESMH101VNN332MR40W
SMH Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 3300muF 100V
NichiconUFW2A332MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 3300muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount

Descriptions

Descriptions of TDK B41231B9338M000 provided by its distributors.

Cap Aluminum 3300uF 100V 20% (30 X 40mm) 10mm 4720mA 2000 hr 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
EPCOS B41231B9338M000 Electrolytic Capacitor, Snap-in, 3300 F, 100 V, B41231 Series,20%, 30 mm, 10 mm
卤20% 4.72A@120Hz 10mm 100V 3300uF Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 3300µF, 100V, ALU ELEC, SNAP IN; Capacitance: 3300µF; Voltage Rating: 100V; Product Range: B41231 Series; Lifetime @ Temperature: 2000 hours @ 85°C; Capacitanc; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos