TDK B32914A5105M

Cap Film Suppression X1 1uF 1000VDC/530VAC PP 20% (31.5 X 18 X 27.5mm) Radial 27.5mm 110C Bulk
$ 3.241

Price and Stock

Inventory History

3 month trend:
-29.48%

Related Parts

Cap Film Suppression X1 1uF 800VDC/330VAC PP 20% (31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 110C Loose
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32914A5105M provided by its distributors.

Cap Film Suppression X1 1uF 1000VDC/530VAC PP 20% (31.5 X 18 X 27.5mm) Radial 27.5mm 110C Bulk
FILM CAP MKP X1 1.0UF 20% 530VAC LS 27.5MM
Radial film capacitor 20% 1muF 530V
B32914 Series 530 v 1.0 uf 20% LS=27.5mm 31.5x27.5x18mm X1 Suppression
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 20%; Suppression Class:X1; Capacitor Mounting:Through Hole; Voltage Rating X:330Vac; Voltage Rating Y:- Rohs Compliant: Yes |Epcos B32914A5105M.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32914A5105M.