
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-12791-ND | 787 | 1 | Tray | ||||||||
| TME | PHE844RF7100MR30L2 | 0 | 1 | 4h | ||||||||
| TTI | PHE844RF7100MR30L2 | 0 | 432 | Tray | 14h | |||||||
| Newark | PHE844RF7100MR30L2 | 0 | 108 | |||||||||
| TTI Europe | PHE844RF7100MR30L2 | 0 | 432 | Tray | 17h |
Download Yageo Group PHE844RF7100MR30L2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group PHE844RF7100MR30L2 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: