Cornell Dubilier BLC450J701B4E

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount
$ 16.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier BLC450J701B4E.

Master Electronics

Datasheet5 pages4 years ago

New Yorker Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Yageo GroupC4AEJBW5450A3MJ
Cap Film 45uF 700V PP 5% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0044 Ohm 105C Bulk
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount
PanasonicEZP-E50456MTA
EZPE,METALLIZED PP FILM,RADIAL LEAD / 500VDC,45UF,10%,30X51X41.5,37.5,10.2,ST,4PIN
PanasonicEZPE80456MTA
Cap Film 45uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.007 Ohm 85C Package
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 45uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier BLC450J701B4E provided by its distributors.

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount
Cap Film 45uF 700V PP 5%( 57.5 X 30 X 45mm) 20.3mm 0.0036 Ohm 85C
Film Capacitors 45uF 700V DC LINK CAPACITOR
Polypropylene Board Mount DC Link Capacitors 45µF 700V
Capacitor;Polypro Metallized;Cap 45 uF;Tol 5%;Vol-Rtg 700 VDC;Radial;DC Link | Cornell-Dubilier BLC450J701B4E
Film Capacitor, 45Uf, 700V, 5%, Radial; Rango De Producto:Serie Blc; Capacidad:45Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:700V; Tipo De Condensador:- |Cornell Dubilier BLC450J701B4E

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLC450J701B4E.