TDK B32776G8306J000

Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
$ 11.761
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32776G8306J000.

IHS

Datasheet50 pages3 years ago

TDK

Ciiva

EPCOS

Supply Chain

Country of OriginBrazil, India, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) Wound 52.5mm 0.007 Ohm 105C Automotive Bulk
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Yageo GroupC4AEJBW5300A3LJ
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Yageo GroupC4AEOBW5300A3MJ
Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0052 Ohm 105C Bulk
Cornell DubilierBLC300J901B4E
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount

Descriptions

Descriptions of TDK B32776G8306J000 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 30uF, 800V DC, 30mm(W) x 45mm(H) x 42mm(L)
30uF -40鈩儈+105鈩 卤5% 800V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
Cap Film 30uF 800V PP 5% (42 X 30 X 45mm) Radial 37.5mm 0.0035 Ohm 85C Bulk
FILM CAPACITOR Radial Film Capacitor 5% 30muF 800V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32776-G8306-J000