TDK B32776E8206K

Epcos B32776 20uF Polypropylene Film Capacitor 800 V dc +/-10%; Through Hole
$ 6.998
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32776E8206K.

Newark

Datasheet43 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Cap Film 20uF 900V PP 5% (42 X 30 X 45mm) Wound 37.5mm 0.005 Ohm 105C Automotive Bulk
PanasonicEZP-E80206MTA
Cap Film 20uF 800V PP 10% (41.5 X 30 X 51mm) Radial Can 37.5mm 0.0077 Ohm 85C Package
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
KYOCERA AVXFE37L6A0226KA
Cap Film 22uF 700V PP 10% (42.5 X 24 X 44mm) 37.5mm 0.0055 Ohm 100°C

Descriptions

Descriptions of TDK B32776E8206K provided by its distributors.

Epcos B32776 20uF Polypropylene Film Capacitor 800 V dc +/-10%; Through Hole
Cap Film 20uF 800V PP 10%( 42 X 28 X 37mm) Radial 37.5mm 0.0065 Ohm 105C Bulk
CAPACITOR, DC LINK, 20UF, 800V; Capacitor Dielectric Type:Polypropylene; Capacitance:20µF; Capacitance Tolerance:± 10%; Voltage Rating:800V DC; Effective Series Resistance:6.5mohm; Life Time @ Temperature:100000 hours @ 70°C; Series:B32776; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:37.5mm; Operating Temperature Range:-40°C to +105°C; Max Operating Temperature:105°C; External Depth:28mm; External Length / Height:37mm; External Width:42mm; Lead Diameter:1mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos