Vishay MKP1848620094P4

Cap Film 20uF 900V PP 5% (42 X 30 X 45mm) Wound 37.5mm 0.005 Ohm 105C Automotive Bulk
$ 10.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848620094P4.

Newark

Datasheet20 pages10 years ago
Datasheet15 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Cornell DubilierBLC200J112B4E
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Yageo GroupC4AEOBW5200A3LJ
Cap Film 20uF 900V PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0039 Ohm 105C Box
Cornell DubilierBLC200J901B4D
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1848620094P4 provided by its distributors.

Cap Film 20uF 900V PP 5% (42 X 30 X 45mm) Wound 37.5mm 0.005 Ohm 105C Automotive Bulk
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Radial - 4Leads FILM CAPACITOR MKP1848 900V 20muF ±5% 1.654Lx1.181W 42.00mmx30.00mm
MKP1848 20UF POLYPROPYLENE FILM CAPACITOR 900 V DC +/-5%
Film Capacitor, Mkp1848 Series, 20 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes |Vishay MKP1848 620 094P4
CAP, 20µF, 900V, 5%, PP, THROUGH HOLE; Capacitance: 20µF; Voltage Rating: 900V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: MKP1848 Series; Capacitor Case Style: -; Capacitor Term

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848 620 094P4