KYOCERA AVX FE37L6A0226KA

Cap Film 22uF 700V PP 10% (42.5 X 24 X 44mm) 37.5mm 0.0055 Ohm 100°C
$ 9.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX FE37L6A0226KA.

Farnell

Datasheet4 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2012-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-10-07
LTD Date2017-04-07

Related Parts

KYOCERA AVXFE37M6C0206KB
Cap Film 20uF 900V PP 10% (42.5 X 30 X 45mm) 37.5mm 0.0055 Ohm 100°C
KYOCERA AVXFB37M6C0206KC
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 20uF
Epcos B32776 20uF Polypropylene Film Capacitor 800 V dc +/-10%; Through Hole
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
PanasonicEZP-E80206MTA
Cap Film 20uF 800V PP 10% (41.5 X 30 X 51mm) Radial Can 37.5mm 0.0077 Ohm 85C Package
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX FE37L6A0226KA provided by its distributors.

Cap Film 22uF 700V PP 10% (42.5 X 24 X 44mm) 37.5mm 0.0055 Ohm 100°C
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 22uF
CAPACITOR;POLYPRO METAL;CAP 22 UF;TOL 10%;VOL-RTG 700 VDC;RADIAL;ESR 0.0055 OHMS
CAPACITOR, FILM, 22UF, 700V, BOX, 10%; Capacitance:22µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:700V; Life Time @ Temperature:100000 hours @ 70°C; Capacitor Case Style:(Not Applicable); Capacitor Terminals:Through Hole; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Packaging:Each; SVHC:No SVHC (20-Jun-2013); MSL:MSL 2A - 4 weeks; Operating Temperature Range:-40°C to +100°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • FE37L6A0226KA.