TDK B32674D6505K000

Cap Film 5uF 630V PP 10% (31.5 X 22 X 36.5mm) Radial 27.5mm 0.0058 Ohm 100°C Bulk
$ 2.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32674D6505K000.

IHS

Datasheet43 pages3 years ago

TDK

Farnell

Newark

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos B32774 5uF Polypropylene Film Capacitor 800 V dc +/-10%; Through Hole
Cap Film 5uF 800V PP 10% (31.5 X 14 X 24.5mm) Radial 27.5mm 0.007 Ohm 105C Bulk
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
Yageo GroupR49AW447000B1K
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR46KR447050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Mkp1848 Series, 5 F, 5%, Pp (Polypropylene), 700 V Rohs Compliant: Yes

Descriptions

Descriptions of TDK B32674D6505K000 provided by its distributors.

Cap Film 5uF 630V PP 10% (31.5 X 22 X 36.5mm) Radial 27.5mm 0.0058 Ohm 100°C Bulk
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 5uF, 630V DC, 22mm(W) x 36.5mm(H) x 31.5mm(L)
5uF -40鈩儈+105鈩 卤10% 630V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
Capacitor Polypropylene Pp Film, 5Uf, 630V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:5Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Voltage(Ac):- Rohs Compliant: Yes |EPCOS (TDK) B32674D6505K000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos