EPCOS B32774D8505K000

Cap Film 5uF 800V PP 10% (31.5 X 14 X 24.5mm) Radial 27.5mm 0.007 Ohm 105C Bulk
$ 2.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32774D8505K000.

IHS

Datasheet50 pages3 years ago

EPCOS

Farnell

Newark

TDK

Inventory History

3 month trend:
-95.48%

CAD Models

Download EPCOS B32774D8505K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 5uF 630V PP 10% (31.5 X 22 X 36.5mm) Radial 27.5mm 0.0058 Ohm 100°C Bulk
Cap Film 5uF 630V PP 10% (31.5 X 22 X 36.5mm) Radial 27.5mm 0.0058 Ohm 105C Automotive Bulk
Yageo GroupR46KR447050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Cap Film 5uF 900V PP 5%( 32 X 21 X 31mm) Radial Wound 27.5mm 0.013 Ohm 105C Automotive Bulk
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32774D8505K000 provided by its distributors.

Cap Film 5uF 800V PP 10% (31.5 X 14 X 24.5mm) Radial 27.5mm 0.007 Ohm 105C Bulk
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
5uF -40鈩儈+105鈩 卤10% 800V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
Radial FILM CAPACITOR B32774 800V 5muF ±10% 1.240Lx0.551W 31.50mmx14.00mm
Metallized Polypropylene Capacitors (MKP/MFP), 5uF, 800V DC, 14mm(W) x 24.5mm(H) x 31.5mm(L)
CAP, 5µF, 800V, 10%, PP, THROUGH HOLE; Capacitance: 5µF; Voltage Rating: 800V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32774 Series; Capacitor Case Style: -; Capacitor Termi
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Capacitor, Film, Pp, 5Uf, 800V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:5Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Epcos B32774D8505K000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN