TDK B32774D8505K

Epcos B32774 5uF Polypropylene Film Capacitor 800 V dc +/-10%; Through Hole
$ 1.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32774D8505K.

Official Datasheet14 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Cap Film 5uF 630V PP 10% (31.5 X 22 X 36.5mm) Radial 27.5mm 0.0058 Ohm 105C Automotive Bulk
Yageo GroupR46KR447050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Mkp1848 Series, 5 F, 5%, Pp (Polypropylene), 700 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 4.7 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Yageo GroupR46KW447000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of TDK B32774D8505K provided by its distributors.

Epcos B32774 5uF Polypropylene Film Capacitor 800 V dc +/-10%; Through Hole
Cap Film 5uF 800V PP 10%( 31.5 X 14 X 24.5mm) Radial 27.5mm 0.0153 Ohm 105C Bulk
CAPACITOR, DC LINK, 5UF, 800V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:5µF; Capacitance Tolerance:± 10%; Voltage Rating:800VDC; ESR:0.007ohm; Life Time @ Temperature:100000 hours @ 70°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (18-Jun-2010); External Depth:14mm; External Length / Height:24.5mm; External Width:31.5mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:105°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos