TDK B32673Z5155K000

Film Capacitor, B32673Z Series, 1.5 F, 10%, Pp (Polypropylene), 520 V Rohs Compliant: Yes
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32673Z5155K000.

TME

Datasheet46 pages5 years ago

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR46KR415050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR46KR415000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 1.5UF, 305V, 10%, RADIAL
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR463R415050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of TDK B32673Z5155K000 provided by its distributors.

Film Capacitor, B32673Z Series, 1.5 F, 10%, Pp (Polypropylene), 520 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 1.5uF, 520V DC, 12mm(W) x 22mm(H) x 26.5mm(L)
Cap Film 1.5uF 520V PP 10% (26.5 X 12 X 22mm) Radial 22.5mm 125C Automotive Bulk
-55鈩儈+125鈩 卤10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
FILM CAPACITOR Radial Film Capacitor 10% 1.5muF 277V
CAP, 1.5µF, 520V, 10%, PP; Capacitance: 1.5µF; Voltage Rating: 520V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32673Z Series; Capacitor Case Style: -; Capacitor Terminals: Radi
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos