TDK B32673Z4225K000

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32673Z4225K000.

Burklin Elektronik

Datasheet46 pages5 years ago

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR71VN42204030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECWFE2W225K
Cap Film 2.2uF 450V PP 10% (17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
Yageo GroupR46KR422000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-FD2W225KB
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KR422050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-FE2W225KA
ECW-FE Series 450 v 2.2 uf 10% 17.5x15.5x10mm LS=15mm Metallized Polypropylene

Descriptions

Descriptions of TDK B32673Z4225K000 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 2.2uF, 450V DC, 12mm(W) x 22mm(H) x 26.5mm(L)
Cap Film 2.2uF 450V PP 10% (26.5 X 12 X 22mm) Radial 22.5mm 110C Bulk
Film Capacitor, B32673Z Series, 2.2 F, 10%, Pp (Polypropylene), 430 V Rohs Compliant: Yes |Epcos B32673Z4225K000
FILM CAPACITOR Radial Film Capacitor 10% 2.2muF 220V
CAP, 2.2µF, 430V, 10%, PP; Capacitance: 2.2µF; Voltage Rating: 430V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32673Z Series; Capacitor Case Style: -; Capacitor Terminals: Radi
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos