Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-FE2W225KA

2.2μF ±10% polypropylene 15mm 450V Through hole mounting 17.5mm*10mm*16mm
$ 0.477
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FE2W225KA.

Electro Sonic

Datasheet3 pages7 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-3.98%

CAD Models

Download Panasonic ECW-FE2W225KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicECWFE2W225K
Cap Film 2.2uF 450V PP 10% (17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECWFD2W225K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-FD2W225KB
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KN422040P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KN422000P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-FE2W225KA provided by its distributors.

2.2μF ±10% polypropylene 15mm 450V Through hole mounting 17.5mm*10mm*16mm
ECW-FE Series 450 v 2.2 uf 10% 17.5x15.5x10mm LS=15mm Metallized Polypropylene
CAP FILM 2.2UF 10% 450VDC RADIAL
ECWF(E) BOX CAP / 450VDC,2.2UF,10% LS=15.0 BULK SLC
Radial ECWFE 450V 2.2muF ±10% 0.689Lx0.394W 17.50mmx10.00mm
Capacitor, Film, Pp, 2.2Uf, 450V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2.2Μf; Capacitance Tolerance:± 10%; Voltage(Ac):84V; Voltage(Dc):450V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FE2W225KA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America