Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KR422000M2K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KR422000M2K.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages18 years ago

Electro Sonic

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-43.84%

CAD Models

Download Yageo Group R46KR422000M2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.016
$ 1.016
Stock
80,711
16,001
16,001
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
25.0952 mm
25.0952 mm
25.0952 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR463R422050M2K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
2.2μF ±10% polypropylene 22.5mm Through hole mounting 14.5mm(width)*29.5mm(height)
Yageo GroupR463R422050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR75MR4220AA40K
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Epcos B32924 2.2uF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole
PanasonicECW-FE2J225K
Cap Film 2.2uF 630V PP 10%( 26 X 16 X 23mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo

Descriptions

Descriptions of Yageo Group R46KR422000M2K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor 2.2μF ±10% Polypropylene 560V 275V TH 32mm × 13mm × 25.1mm
CAPACITOR POLYPROPYLENE PP FILM 2.2UF, 275V, 10%, RADIAL
Radial FILM CAPACITOR R46 275V 2.2muF ±10% 1.260Lx0.512W 32.00mmx13.00mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KR422000M2K
  • R46KR422000M2K.