What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R46KN368000P0K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KN368000P0K.

Farnell

Datasheet18 pages3 years ago
Datasheet1 page5 years ago

IHS

Master Electronics

Newark

Inventory History

3 month trend:
-10.59%

Alternate Parts

Price @ 1000
$ 0.48
$ 0.413
Stock
373,628
426,569
Authorized Distributors
6
5
Capacitance
680 nF
680 nF
Dielectric
PP
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
10 %
10 %
Termination
PC Pins
-
Height - Seated (Max)
16.002 mm
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR71PN36804030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECWFE2W684K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR463N368050M2K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECW-FE2J684K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR71VI36804030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KN368000P0K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Radial FILM CAPACITOR R46 275V 0.68muF ±10% 1.043Lx0.276W 26.50mmx7.00mm
680nF ±10% polypropylene 22.5mm 560V 275V Through hole mounting 26.5mm*7mm*16.1mm
Cap Film Suppression X2 0.68uF 560VDC/275VAC PP 10% (26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 110C Bulk
Suppression Cap, 0.68Uf, Class X2, 275V; |Kemet R46KN368000P0K
CAP FILM 0.68UF 10% 560VDC RAD
FF 680nF 275Vac 10% X2 P22,5MKP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R46KN368000P0K.