TDK B32672Z4105K189

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7143
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32672Z4105K189.

TME

Datasheet46 pages5 years ago

Newark

EPCOS

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR46KN410050N1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KR410050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410000P0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Epcos B32653 1uF Polypropylene Film Capacitor 200V ac; 400VDC +/-10%; Thru Hole
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7143

Descriptions

Descriptions of TDK B32672Z4105K189 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7143
Cap Film 1uF 450V PP 10%( 18 X 11 X 18.5mm) Radial 15mm 125C Automotive T/R
1uF -55鈩儈+125鈩 卤10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
Cap Film 0.0082uF 1600V PP 5% (18 X 6 X 11mm) Radial 15mm 110°C Bulk
B32672Z FILM CAPACITOR Radial Film Capacitor 10% 1muF 220V
Cap, 1Μf, 450V, 10%, Pp; Capacitance:1Μf; Voltage Rating:450V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 10%; Product Range:B32672Z Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Rohs Compliant: Yes |Epcos B32672Z4105K189
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32672Z4105K189.