TDK B32673Z5105K000

Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32673Z5105K000.

TDK

Datasheet46 pages5 years ago

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-08-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR71PN41004030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECWFE2J105K
Cap Film 1uF 630V PP 10%( 26 X 10 X 17mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
Yageo GroupR75LN41004000K
Cap Film 1uF 560V PP 10% (26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410000P0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Epcos B32923 1uF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole

Descriptions

Descriptions of TDK B32673Z5105K000 provided by its distributors.

Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 1uF, 520V DC, 10.5mm(W) x 20.5mm(H) x 26.5mm(L)
-55鈩儈+125鈩 卤10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
Film Cap Mkp Box 1.0Μf 10% 520Vdc Ls 22.5Mm/Bulk |Epcos B32673Z5105K000
Cap Film 1uF 520V PP 10% (26.5 X 10.5 X 20.5mm) Radial 22.5mm 110C Bulk
FILM CAPACITOR Radial Film Capacitor 10% 1muF 277V
CAP, 1µF, 520V, 10%, PP; Capacitance: 1µF; Voltage Rating: 520V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32673Z Series; Capacitor Case Style: -; Capacitor Terminals: Radial L
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos