
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | B32672Z5105K000 | 0 | 300 | 23h | ||||||||
| Farnell | B32672Z5105K000. | 0 | 1200 | 10h | ||||||||
| Aztech | B32672Z5105K000 | 10,067 | 7h | |||||||||
| UnikeyIC | B32672Z5105K000 | 1,200 | 300 | Cut Tape | 9h | |||||||
| QUARKTWIN TECHNOLOGY LTD | B32672Z5105K000 | Contact | >1wk |
Download TDK B32672Z5105K000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK B32672Z5105K000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: