Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32674D4225K

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32674D4225K.

Mouser

Datasheet7 pages19 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+151%

CAD Models

Download TDK B32674D4225K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR46KR422000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KR422050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR71VN42204030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECWFE2W225K
Cap Film 2.2uF 450V PP 10% (17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECW-FD2W225KB
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of TDK B32674D4225K provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Capacitor,PP Metallized,Cap 2.2 uF,Tol 10%,Vol-Rtg 450VDC,Radial,ESR 0.0078 Ohms
FILM CAPACITOR Radial film capacitor 10% 2.2muF 275V
CAPACITOR PP FILM, 2.2UF, 450V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:450V; ESR:0.0057ohm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded
Dielectric Type:Metallized Pp; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:2.2Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole; Voltage(Ac):-; Voltage(Dc):450V; Dv/Dt Rating:- Rohs Compliant: Yes |Epcos B32674D4225K.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32674D4225K.