TDK B32656S2474K562

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
$ 10.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32656S2474K562.

IHS

Datasheet66 pages4 years ago

TDK

EPCOS

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Epcos B32656S 470nF Polypropylene Film Capacitor 1000 V dc; 480 V ac +/-10%; Tab
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Cornell DubilierSCD474K202A3Z25-F
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Yageo GroupC4BSWBX3470ZB0J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Cornell DubilierSCD474K102D3Z25-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount

Descriptions

Descriptions of TDK B32656S2474K562 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.47uF, 2000V DC, 30mm(W) x 45mm(H) x 42mm(L)
470nF -55鈩儈+100鈩 卤10% Polypropylene Film Capacitors (CBB) ROHS
Cap Film 0.47uF 2000V PP 10% (42 X 30 X 45mm) Screw Mount Plastic Can 0.008 Ohm 100C Automotive Bulk
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32656-S2474-K562